Molex 0022102211 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 53.09mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.