General purpose board connector featuring 4 male contacts arranged in a single row. Designed for straight, solder termination, this component offers a robust connection solution. It meets UL 94V-0 flammability standards and is HALOGEN FREE AND ROHS COMPLIANT, ensuring environmental responsibility and safety.
Molex 0022112042 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022112042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.