Molex 0022121062 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 13.3mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022121062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.