
Right angle male header connector featuring 2 contacts arranged in a single row with a 2.54mm pitch. Brass contacts are plated with gold for enhanced conductivity and durability. The connector offers a solder termination and a white housing, with dimensions of 5.08mm length and 12.83mm depth. Operating temperature range is 0°C to 75°C, and the component is halogen-free and RoHS compliant.
Molex 0022122024 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | White |
| Length | 5.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
