Molex 0022122066 technical specifications.
| Gender | Male |
| Number of Contacts | 6 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.