Right-angle wire-to-board header with 14 positions and a 2.54mm pitch. Features male pin contacts made of brass with gold plating and a mating length of 0.264 inches. The white nylon housing has a UL94 V-0 flammability rating and operates between 0°C and 75°C. Termination is via solder, with a through-hole mounting style.
Molex 0022122144 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 35.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 7478 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.