The KK 4094 Series connector features a gold-plated brass contact with a square shape and male pin type. It has a white nylon insulation material and a white housing color. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging option with a right-angle orientation. The operating temperature range is from 0°C to 75°C.
Molex 0022122161 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 40.39mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 4094 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.