Molex 0022122234 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold |
| Contact Post Length | 3.58mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.