Molex 0022124158 technical specifications.
| Gender | Male |
| Number of Contacts | 15 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022124158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.