Molex 0022152216 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Housing Color | White |
| Length | 53.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022152216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.