Molex 0022158032 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3096 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 42625 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022158032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.