Molex 0022162031 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 7.52mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022162031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.