11-position, single-row socket strip with a 2.54mm pitch, featuring right-angle, through-hole termination for board mounting. Non-gendered, female contacts are brass with gold plating for optimal mating. The white nylon housing offers a UL94 V-0 flammability rating and operates within a -40°C to 80°C temperature range, with a 250V AC voltage rating.
Molex 0022162110 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 27.84mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022162110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.