
The Molex KK 4455 connector features a 14-position, right angle design with a 2.54mm pitch. It has a current rating of 2.5A and a voltage rating of 250V. The connector is designed for through hole mounting and has a maximum operating temperature of 75°C. It is available in a tray packaging configuration.
Molex 0022162140 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Housing Color | White |
| Length | 35.46mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022162140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
