
16-position, single-row, right-angle socket strip connector with 2.54mm pitch. Features brass contacts with gold plating for mating surfaces, offering a 2.5A current rating and 250V voltage rating. Nylon insulation in white, with a UL94 V-0 flammability rating, houses non-gendered contacts. Designed for through-hole and board mounting, with a temperature range of -40°C to 75°C.
Molex 0022162160 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 40.54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1296 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022162160 to view detailed technical specifications.
No datasheet is available for this part.