23-circuit, single-row, right-angle PCB header with a 2.54mm pitch. Features gold-plated brass contacts with a square, non-gendered configuration. Rated for 2.5A and 250V AC, operating between -40°C and 80°C. Through-hole mounting with a nylon housing and solder termination. UL94 V-0 flammability rating.
Molex 0022162230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 58.32mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0022162230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.