
8-position, 1-row female header with a 2.54mm pitch, designed for through-hole mounting with a straight orientation. Features gold-plated brass contacts with a square shape and female socket contact type, rated for 2.5A and 250V AC. The white nylon housing and insulation ensure UL94 V-0 flammability rating, operating between -40°C and 75°C. Termination is achieved via solder.
Molex 0022172082 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 20.22mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022172082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.