Molex 0022172124 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | KK® 4455 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022172124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.