
This 14-position rectangular female connector features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 2.5A and is designed for through hole mount. The connector has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is packaged in a tray and has a contact post length of 3.35mm.
Molex 0022172142 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.35mm |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 35.46mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022172142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.