17-position, single-row, straight PCB header with a 2.54mm pitch. Features gold-plated brass contacts with a square, non-gendered, female configuration. Rated for 2.5A current and 250V AC voltage, with a maximum operating temperature of 75°C. The white nylon housing has a UL94 V-0 flammability rating and a depth of 7.7mm. Designed for through-hole mounting with solder termination.
Molex 0022173172 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 43.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022173172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.