18-position, 1-row, straight, through-hole mount PCB header with a 2.54mm pitch. Features non-gendered, square brass contacts with gold plating for mating. Rated for 2.5A current and 250V AC voltage, with a temperature range of -40°C to 80°C. Constructed with a white nylon housing and insulation, achieving a UL94 V-0 flammability rating.
Molex 0022182181 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 45.62mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022182181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.