This connector features a gold-plated brass contact with a square shape and a male pin type. It has a white nylon insulation material and a white housing color. The connector is available in a rail or tube packaging and has a maximum operating temperature of 75°C. It is suitable for general use and is compliant with UL94 V-0 flammability rating.
Molex 0022231045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022231045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.