Molex 0022232025 technical specifications.
| Color | White |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.