The KK 6373 series 3-position male pin header features a contact mating length of 0.26inch and contact plating of tin. It is designed for through hole mount and has a pitch of 0.1inch. The header is available in a bulk packaging quantity of 2000 pieces.
Molex 0022232033 technical specifications.
| Color | White |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.