3-position wire-to-board connector with straight, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of brass with a tin plating and a tin mating finish. The white nylon housing offers UL94 V-0 flammability rating and operates between 0°C and 75°C. Solder termination ensures secure connections.
Molex 0022232037 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 7.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.