6-position, 1-row wire-to-board header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with tin/copper plating and tin mating finish, offering a 0.26-inch mating length. Housing and insulation are white nylon, with a UL94 V-0 flammability rating. Operates within a 0°C to 75°C temperature range.
Molex 0022232065 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.