8-contact male header connector with a straight, solder termination. Features a single row configuration and a tin over nickel contact finish. Rated UL 94V-0 for flammability and is halogen-free and RoHS compliant.
Molex 0022232081 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022232081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.