The Molex 0022232151 is a KK 254 series solid header designed for wire-to-board signal applications. This single-row connector features 15 circuits with a 2.54mm (0.100") pitch and a vertical (straight) mounting orientation. It includes a friction lock mechanism to ensure secure attachment to mating housings. The component is constructed with a natural-colored nylon body and tin-plated brass contacts, providing reliable electrical performance for a variety of general-purpose electronic applications.
Molex 0022232151 technical specifications.
| Number of Circuits | 15count |
| Pitch - Mating Interface | 2.54mm |
| Orientation | Vertical |
| Number of Rows | 1count |
| Contact Material | Brass |
| Contact Plating - Mating | Tin |
| Housing Material | Nylon |
| Current - Maximum per Contact | 4.0A |
| Voltage - Maximum | 500V |
| Operating Temperature Range | -40 to +80°C |
| Mounting Type | Through Hole |
| Lock to Mating Part | Friction Lock |
| Flammability | 94V-0 |
| RoHS | Compliant |
| Lead Free Status | Lead Free |
Download the complete datasheet for Molex 0022232151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.