7-position, single-row rectangular receptacle connector with a 2.54mm pitch. Features tin-plated brass, square, non-gendered contacts for mating. Designed for edge and board mounting with through-hole termination and a straight orientation. Housing and insulation are white nylon, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 80°C and has a 250V AC voltage rating.
Molex 0022262071 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 17.68mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022262071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.