Molex 0022280080 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.21mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 42227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022280080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.