Right-angle male pin header with 6 positions and 6 contacts, featuring gold-plated brass/bronze square contacts. This through-hole component offers a 2.54mm pitch, 4A current rating, and a maximum voltage rating of 250V. Constructed with a black nylon housing and insulation, it operates within a temperature range of 0°C to 75°C and boasts a UL94 V-0 flammability rating.
Molex 0022281061 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42228 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022281061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.