
Right-angle male pin header with 7 positions and 7 contacts, featuring a 2.54mm pitch. Constructed with brass and bronze contacts plated in tin, it offers a 4A current rating and a voltage rating of 250V. The black housing measures 17.78mm in length and 11.23mm in depth, with a contact mating length of 0.295 inches. Designed for through-hole mounting and solder termination, this RoHS compliant component operates between 0°C and 75°C.
Molex 0022281070 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42228 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022281070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.