Molex 0022281180 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 42228 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022281180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.