18-position, single-row, right-angle wire-to-board connector featuring male pin contacts with gold plating over brass and bronze. This through-hole mounted component offers a 2.54mm pitch, 4A current rating, and a maximum voltage rating of 250V. Operating within a temperature range of 0°C to 75°C, it has a black housing and a solder termination.
Molex 0022281181 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42228 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022281181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.