9-position, single-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated brass contacts with a 7.49mm mating length and 3.05mm post length, rated for 4A and 250V. The black nylon housing offers UL94 V-0 flammability resistance and accommodates through-hole mounting. Operating temperature range is 0°C to 75°C.
Molex 0022282099 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42226 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022282099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.