12-position, 1-row, right-angle wire-to-board connector with a 2.54mm pitch. Features male pin contacts made of brass with gold plating for mating surfaces. The nylon housing is black with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating between 0°C and 75°C.
Molex 0022282126 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 30.48mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42226 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022282126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.