7-circuit, single-row, straight, vertical mount male pin header with 2.54mm pitch. Features gold-plated brass contacts with a square shape and a 4A current rating. Nylon housing in black, with a UL94 V-0 flammability rating. Operating temperature range of 0°C to 75°C, 250V voltage rating, and through-hole termination.
Molex 0022283071 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 17.78mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42225 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022283071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.