10-circuit, 1-row, 2.54mm pitch male pin header with straight vertical orientation for through-hole mounting. Features gold-plated brass contacts with a square shape and a 4A current rating. Nylon insulation in black housing, rated UL94 V-0, operates between 0°C and 75°C. 250V voltage rating and RoHS compliant.
Molex 0022283102 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42225 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022283102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.