26-position, 1-row male header connector featuring a straight, through-hole mounting orientation with solder termination. This board-to-board connector utilizes brass contacts with a tin plating for mating, offering a square contact shape and male pin contact type. Rated for 4A current and 250V AC, it operates within a temperature range of 0°C to 75°C. The black nylon housing ensures UL94 V-0 flammability rating.
Molex 0022283263 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 66.04mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42225 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022283263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.