Molex 0022284062 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.