9-position, 1-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contact material is bronze with tin plating, offering a tin mating finish. Insulation material is black nylon with a UL94 V-0 flammability rating. Maximum operating temperature is 75°C, with voltage ratings of 250V AC/DC.
Molex 0022284090 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.