This male header connector features 9 contacts arranged in a single row with a 2.54mm pitch. Designed for straight orientation, it utilizes square male pins with a tin contact finish and bronze contact material. The nylon housing is black, with a UL94 V-0 flammability rating and a maximum operating temperature of 75°C. This RoHS and REACH compliant component offers a maximum voltage rating of 250V AC and is supplied in bulk packaging.
Molex 0022284092 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.