30-position, 1-row, 2.54mm pitch vertical header with male pin contacts. Features gold-plated bronze square contacts for mating, a nylon housing, and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating within a 0°C to 75°C temperature range and a maximum AC voltage rating of 250V.
Molex 0022284304 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 76.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.