
3-contact, 1-row male header connector with straight, through-hole mounting and solder termination. Features brass contacts with tin plating and a tin mating finish, offering a square contact shape. Insulated with black nylon, the connector has a black housing and a flammability rating of UL94 V-0. Operating temperature range is 0°C to 75°C, with a 2.54mm pitch and dimensions of 7.62mm length and 2.49mm depth. RoHS and REACH compliant.
Molex 0022285030 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 7.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022285030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
