This 7-circuit male pin header assembly features gold-plated brass and bronze contacts with a square mating shape, designed for through-hole mounting. It offers a 2.54mm pitch, 4A current rating, and 250V voltage rating, operating between 0°C and 75°C. The black nylon housing and insulation are UL94 V-0 flammability rated, with a straight orientation and solder termination.
Molex 0022285073 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 17.78mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK254, 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022285073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.