Unshrouded header with 19 positions and 1 row, featuring a 2.54mm pitch. This male connector has square gold-plated brass and bronze contacts, rated for 4A current and 250V voltage. The straight, through-hole mounted header has a solder termination and a black nylon housing. Operating temperature range is 0°C to 75°C, with a UL94 V-0 flammability rating.
Molex 0022285193 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 48.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022285193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.