Right-angle male pin header assembly with 7 circuits and 7 contacts, featuring brass contacts with gold plating and a 2.54mm pitch. This component offers a 4A current rating and 250V voltage rating, with a contact mating length of 0.361 inches and contact post length of 3.05mm. The black brass housing is designed for through-hole mounting and operates within a temperature range of 0°C to 75°C.
Molex 0022286074 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.361inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
