The KK 42376 series connector features 8 positions with a right-angle orientation and a 2.54mm pitch. It has a black housing and is made of bronze with a tin plating. The connector is designed for through-hole mounting and has a maximum operating temperature of 75°C. It is RoHS compliant and available in bulk packaging.
Molex 0022286081 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.