Right-angle male header connector featuring 10 positions and 10 male pin contacts on a 2.54mm pitch. Constructed with brass and bronze contact material and tin plating, it offers a 4A current rating and 250V voltage rating. The black housing is designed for through-hole mounting and solder termination, with a contact mating length of 0.405 inches and contact post length of 3.05mm. Operating temperature range is 0°C to 75°C.
Molex 0022286101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.