
Right-angle, unshrouded header with 16 positions and 16 male pin contacts on a 2.54mm pitch. Features gold-plated bronze contacts with a mating length of 0.361 inches and a square contact shape. The black nylon housing has a depth of 10.41mm and a length of 40.64mm, with a UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 75°C and supports a maximum AC voltage rating of 250V. Termination is via solder, and the component is RoHS compliant.
Molex 0022286162 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.361inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 40.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.